Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.090 ($55.099) |
Product Overview
This Ultra High Speed HDMI 2.1 cable is fully certified to ensure it delivers full 8K performance, making it an ideal solution for home theatre systems and digital signage. The cable supports resolutions up to 8K @60Hz (7680x4620) and 4K @120Hz at bandwidths of up to 48Gb/s with support for High Dynamic Range (HDR10+) and Dolby Vision for higher contrast ratio and vivid colour reproduction. In addition, eARC (Enhanced Audio Return Channel) supports up to 32 audio channels to support DTS:X®, 7.1 Dolby® TrueHD and Dolby Atmos® for high quality sound. This HDMI cable features a flexible TPE outer jacket that is tested to withstand tight bends as well as corrosion-resistant gold-plated connectors that are rated to operate beyond 10,000 insertions.
- Fully certified Ultra High Speed HDMI 2.1 cable that delivers high bandwidth 8K performance
- Supports resolutions up to 8K @60Hz (7680x4620) and 4K @120Hz with Dolby Vision support
- High Dynamic Range (HDR10+) for higher contrast ratio and more vibrant picture quality
- 48Gb/s Maximum transfer bandwidth for reliable signal quality
- 32 Channel audio for immersive sound with eARC, DTS:X®, 7.1 TrueHD and Dolby Atmos® support
- Maintain secure content delivery with HDCP 2.3 across HDMI 2.1 and legacy devices
- Etched HDMI 2.1 specs confirm feature support at-a-glance
- Flexible TPE jacket and gold plated connectors to ensure signal quality
- Aluminum-Mylar foil with braided shielding minimises EMI in high density setups
- Lifetime limited manufacturer warranty
Contents
Lead only
Technical Specifications
6.6ft
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
