
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.020 ($91.322) |
Product Information
Product Overview
HDMI2-CABLE-4K60-10M is a black, 10m (32.8ft) active high-speed HDMI cable. Connect to a 4K UHD TV or monitor, using this HDMI 2.0 cable. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked HDMI cables. It eliminates guesswork and always chooses the appropriate cable to support full HDMI 2.0 with Ethernet capabilities. The active HDMI 2.0 cord is designed for long-distance reliability. This cable supports full HDMI 2.0 features, including resolutions up to 4K 60Hz using a compatible HDMI source and display, high refresh rates including 1440p 144Hz and 1080p 240Hz, 21:9 aspect ratio, high dynamic range (HDR10) for higher contrast ratio, high-bandwidth digital content protection (HDCP) 2.2 for a secure connection between source and display, audio return channel, up to 32 uncompressed digital audio channels, HDMI Ethernet channel for network connectivity over HDMI, and backward compatible with previous HDMI versions.
- Use connector markings to quickly identify specs at-a-glance
- Supports 4K 60Hz video with high dynamic range (HDR10)
- Ideal for 4K TVs/monitors/docking stations, TPE jacket w/braided shield
- 9mm (0.35in) O.D
- Guaranteed HDMI compatibility
Technical Specifications
HDMI Plug
32.8ft
Black
No SVHC (25-Jun-2025)
HDMI Plug
10m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
