
7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.450 ($37.895) |
Product Information
Product Overview
HD2VGAE3 is an active HDMI to VGA adapter that converts an HDMI video source to a VGA output, allowing connection to legacy VGA monitors, displays, and projectors. This universal video converter requires no drivers or software and is compatible with any operating system, including Windows, macOS, ChromeOS, and Linux. It works with HDMI-enabled laptops, desktops, tablets, and Chromebooks from all hardware platforms, such as Intel, Nvidia, and AMD. It supports resolutions up to 1920x1200 or 1920x1080 at 60Hz, utilizing the integrated or dedicated GPU for minimal CPU usage. The adapter reduces clutter and simplifies setup by eliminating the need for an external power adapter or USB power connection. The Adapter has a compact and lightweight design, making it ideal for travel or on-the-go use. This black video adapter features a 5mm cable outer diameter and a cable length of 5.8 inches (14.7 cm).
- Supports up to 1920x1200/1920x1080 (1080p)
- Universal video converter is compatible with any OS
- No power adapter or USB power connection required reduces clutter and simplifies the setup
- Connect a VGA monitor or projector or add a secondary extended/mirrored display to a workstation
Notes
Note: Adaptor is unidirectional and only converts from HDMI to VGA.
Technical Specifications
HDMI
Plug
1Ways
-
1Ways
VGA
Receptacle
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
