
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $424.180 ($466.598) |
Product Information
Product Overview
The Startech HB31C5A2CME 7 port industrial USB hub enables you to connect up to seven USB peripherals to your USB-A or USB-C computer. The hub provides five USB-A and two USB-C peripheral ports, each with a screw-lock connector, and features an industrial-grade metal housing ideal for use in commercial environments. The hub supports USB 3.2 Gen 2 (10Gb/s), and is backward compatible with USB 3.2 Gen 1 (5Gb/s) and USB 2.0. The USB hub is powered using either the included universal power adapter, or via the built-in terminal block connector that supports a 7-24V DC input. The hub shares up to 40W of power between connected devices and each port supports BC 1.2 providing 12W (2.4A) of power on all ports up to a 40W draw.
- Equipped with 5x USB-A ports & 2x USB-C ports, supplied with both USB-A & USB-C locking host cables
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- When not connected to a host, the hub functions as a dedicated charging station, supporting BC1.2 charging / Dedicated Charging Port (DCP) across all ports
- Each port delivers up to 2.4A, with a total power budget of 40W (8A) when all ports are in use
- All USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged steel housing with 15kV air / 8kV contact ESD protection and 350W surge protection
- Wide operating temperature range (0°C to 55°C) ensures performance in difficult environments
- Powered by universal power adaptor (included) or wide range 7-24V DC terminal block input
- Versatile installation options: secure wall or surface mounting with built-in ears or included clips for DIN rail
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 26x60x178mm
- 2 Year manufacturer warranty
Contents
Hub, terminal block power adaptor (UK/EU/ANZ/NA), locking USB-C cable, locking USB-A cable, DIN mounting kit and user guide.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
