
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.240 ($31.064) |
Product Information
Product Overview
H5A4A-USB-HUB is a compact, lightweight, and USB-powered, 4-port USB hub perfect for mobility and travel. It connects up to 4 USB 3.0 devices to a laptop/PC via single available USB-A port. The hub also features small-footprint housing, which means it takes up less desk space. It easily fits into a laptop bag when traveling, allowing you to expand your connection options almost anywhere you need to. It's perfect for connecting common USB devices such as a mouse, keyboard, flash drive. This versatile hub features a built-in 5in (13cm) USB cable and is bus-powered, so it draws its power directly from computer's USB port, reducing clutter and simplifying setup by eliminating the need for an external power adapter. With three ports on one side and one on the end, this hub provides easy access for connecting and disconnecting devices. The USB Hub is OS independent, supporting all operating systems (Windows, macOS, ChromeOS, Linux), and installs automatically when connected to a computer.
- Bus-powered USB 3.0 expansion hub with compact plastic housing and built-in USB-A host cable
- Support for 5Gbps
- Plug-and-play installation (Installs automatically when connected to a computer)
- Works on all operating systems including Windows/macOS/Linux/ChromeOS
- Cable management clip prevents tangles
- Three ports on one side and one on the end for easy access when connecting/disconnecting devices
- Hub is compatible with all hardware platforms, including Intel, AMD and Apple Silicon
Technical Specifications
4Ports
-
Bus Powered
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for H5A4A-USB-HUB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
