Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.150 ($8.965) |
Price for:Each
Minimum: 1
Multiple: 1
$8.15 ($8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoEPS8EXTCopy
Order Code5156818
Technical Datasheet
Connector Type AATX 8-pin Socket
Connector Type BATX 8-pin Plug
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourYellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
ATX 8-pin Socket
Cable Length - Imperial
8"
Jacket Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
ATX 8-pin Plug
Cable Length - Metric
203mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
