Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.980 ($54.978) |
Product Information
Product Overview
CABSHELFV1U is a 1U vented server rack mount shelf designed to fit virtually any 19" server rack and can accommodate an internal depth of 10in (25cm) for your data, IT, networking, or another non-rack mount equipment. The vented shelf plate on the cantilever rack shelf ensures consistent airflow to effectively dissipate heat on servers; it also works great to keep your computer and AV equipment cool in your home, studio, or office space. Constructed with SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures long term durability and supports a total weight of 44lbs/20kg making it the perfect rack shelf solution for any environment. At 10in deep, this fixed rack mount shelf is designed to work with any 19in cabinet or equipment rack; it provides additional storage space for mission critical hardware, and can even store your tools or audio / video accessories.
- 1U rack shelf lets you add 10" of flat storage space to any EIA-310 compliant server rack or cabinet
- The shelf is vented to improve air flow and help lower temperatures in your rack
Contents
1 x 1U fixed shelf, 4 x M6 screws, 4 x M6 cage nuts.
Technical Specifications
1U
250mm
19"
StarTech - CABSHELF Series
483mm
19" Rack Mountable Equipment
9.8"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate