
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.690 ($53.559) |
Product Information
Product Overview
CABSHELFV1U is a 1U vented server rack mount shelf designed to fit virtually any 19" server rack and can accommodate an internal depth of 10" (250mm) for your data, IT, networking, or another non-rack mount equipment. The vented shelf plate on the cantilever rack shelf ensures consistent airflow to effectively dissipate heat on servers; it also works great to keep your computer and AV equipment cool in your home, studio, or office space. Constructed with SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures long term durability and supports a total weight of 44lbs/20kg making it the perfect rack shelf solution for any environment. At 10" deep, this fixed rack mount shelf is designed to work with any 19" cabinet or equipment rack; it provides additional storage space for mission critical hardware, and can even store your tools or audio/video accessories.
- 1U rack shelf lets you add 10" of flat storage space to any EIA-310 compliant server rack or cabinet
- The shelf is vented to improve air flow and help lower temperatures in your rack
Contents
1x 1U fixed shelf, 4x M6 screws, 4x M6 cage nuts.
Technical Specifications
1U
250mm
19"
StarTech - CABSHELF Series
483mm
19" Rack Mountable Equipment
9.8"
To Be Advised
Technical Docs (1)
Alternatives for CABSHELFV1U
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
