
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | C21GA-USB-ETHERNETCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4813916 |
| Also Known As | GTIN UPC EAN: 0065030907842 |
| Your Part Number | |
| Technical Datasheet |
5 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.560 ($69.916) |
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | C21GA-USB-ETHERNETCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4813916 |
| Also Known As | GTIN UPC EAN: 0065030907842 |
| Technical Datasheet | |
| Networking Interface | RJ45 |
| Conversion Type | USB to Modular Converter |
| Converter Connector Type | RJ45 Jack |
| Chip Type | RTL8153B |
| Cable Length - Metric | 152.4mm |
| Cable Length - Imperial | 6" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
C21GA-USB-ETHERNET is a USB-C to Ethernet adapter with USB-A dongle. It add a Gigabit network port to your computer, using a USB Type-C connection. The RJ45 port supports multiple speeds (10/100/1000 Mbps) and is fully compatible with Cat5 (and higher) cabling. This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling. The USB-C host connector with attached USB-C to USB-A dongle offers compatibility with laptops, desktop computers, and 2-in-1's. The Realtek chipset is broadly supported by new and older laptops enabling PXE capabilities to aid IT departments with provisioning and maintaining systems along with Wake-on-LAN (WoL) support. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals. Simply connect the network adapter to your computer's USB Type-C port.
- Supporting up to Gigabit speeds with auto negotiation for 10/100/1000Mbps BASE-T Networks
- Realtek RTL8153B Chipset
- Network port w/link status LEDs for easy troubleshooting/reduced downtime
- Attached 6in/15cm cable reduces port connector strain
- USB bus-powered
- Auto-installs on most OS incl. Windows 7/up/Linux LTS Kernel 4.19+/up/MacOS/iOS/ChromeOS
- Works with MacBooks/Chromebooks/Intel/AMD/ARM (Snapdragon)/Apple Silicon
- Built-in 6" (15cm) cable provides extended reach and improved flexibility, while reducing strain
- USB bus power simplifies the setup and makes it a convenient accessory while on the move
- Features VLAN tagging, 9K Jumbo Frames, Wake-on-LAN, status LEDs and full-duplex Ethernet
Notes
Note: VLAN tagging is currently not supported in macOS, Jumbo Frames are no longer supported in macOS.
Technical Specifications
| Networking Interface | RJ45 |
|---|---|
| Converter Connector Type | RJ45 Jack |
| Cable Length - Metric | 152.4mm |
| Product Range | - |
| Conversion Type | USB to Modular Converter |
|---|---|
| Chip Type | RTL8153B |
| Cable Length - Imperial | 6" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for C21GA-USB-ETHERNET
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
