
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.380 ($48.818) |
Product Information
Product Overview
AV53C1-USB-BLUETOOTH is a Class 1 USB Bluetooth adapter with EDR/BLE adds Bluetooth 5.3 capabilities to a laptop or desktop computer. This adapter enables a connection to multiple Bluetooth 5.3 peripherals, with data transfer rates of 2Mbps. The adapter supports a wireless connection with multiple devices, using minimal power consumption, at distances of up to 328ft (100m). This USB Bluetooth adapter makes it easy to add Bluetooth capabilities and connect a wide range of wireless Bluetooth devices. The detachable, omni-directional antenna enhances range by transmitting a signal with higher power and receiving a signal with reduced noise/interference. This adapter supports A2DP (Advanced Audio Distribution Profile) for high-quality audio streaming to headphones and speakers, plus Bluetooth PAN (Personal Area Network) for wireless file sharing and internet tethering. All these features are packed into a compact and unintrusive design.
- USB adapter with 2Mbps transmission frequency connects to multiple devices/up to 328ft (100m)
- Supports A2DP (Advanced Audio Distribution Profile) for high-quality audio streaming
- Bluetooth PAN (Personal Area Network) for wireless file sharing/internet tethering
- Supports Bluetooth BDR/EDR for faster data rates up to 2Mbps/BLE for power-efficient connections
- Native support for Windows 7/8/10/11 and Linux Kernel 5.19.0+
Technical Specifications
USB 2.0 Type-A, Bluetooth Class 1.0
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
