Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoATFR-LAPTOP-RISERCopy
Order Code481391301
Also Known AsGTIN UPC EAN: 0065030904711
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.470 ($154.517) |
Price for:Each
Minimum: 1
Multiple: 1
$140.47 ($154.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech ATFR-LAPTOP-RISER is a versatile laptop stand designed to raise your device to a comfortable viewing level for improved posture. The intuitive design allows you to easily create an optimised viewing angle with height adjustable arms, tilting panel and a 360° rotating base. The compact and lightweight shape folds flat, meaning it will slip into your laptop bag for easy storage and travel use. The swivel and height-adjustable design is perfect for various tasks from light typing and video calls to customer interactions and product presentations; ideally suited for use in home offices, workstations, classrooms and mobile setups.
- Versatile height-adjustable laptop stand with 360° swivel base to ensure a comfortable viewing angle
- Vented tray provides passive airflow to improve heat dissipation
- Durable aluminium construction with anodised space grey finish
- Lightweight design folds flat for easy storage and transportation
- Adjustable arm tension to support different device weights
- Supports laptops up to 5kg weight capacity
- Anti-slip rubber pads and front flanges keep your device secure during use
- Dimensions (HxWxD): 58x258x218mm
- 5 Year manufacturer warranty
Technical Specifications
Ergonomic
Yes
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
