Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No21050-PC-SERIAL-CARD
Order Code4068338
Also Known AsGTIN UPC EAN: 0065030894760
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.490 ($150.139) |
Price for:Each
Minimum: 1
Multiple: 1
$136.49 ($150.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
21050-PC-SERIAL-CARD is a 2-port PCI Express serial card. Add serial communication support to your desktop computer or Small Form Factor (SFF) system, using this two-port serial card. RS-232 (DB9) support enables control and communication with a serial peripheral device. Install this card to enable the continued use of legacy serial devices, preventing down time and avoiding costly upgrades. The 2-port PCIe serial card is ideal for system upgrades in a wide range of applications for logistics, manufacturing, and freight sectors, and the IT industry, such as POS equipment, security systems, A/V installations, and more.
- High performance 16C1050 UART
- ASIX AX99100 chipset with 256 Byte FIFO
- Max. baud rate of 921.6Kb/s per port
- Odd/Even/Mark/Space/None Parity modes
- 5/6/7/8/9 Data bits
- COM retention and LED status indicators
- PCI-Express 2.0 x1 interface
- Supports Windows 7/8/10/11, Server 2016/2019 & Linux 2.6.13 (LTS versions only)
- Supplied with low profile brackets
- 2 year manufacturer warranty, including free lifetime 24/5 multi-lingual technical assistance
Contents
Card, LP brackets and user guide.
Technical Specifications
Networking Interface
Serial
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16