201UE-USBC-DOCK
Docking Station, Dual-Monitor USB-C, DisplayPort, 4K 60Hz, 100W Laptop Charging, 1GbE, Driverless

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $237.180 ($260.898) |
Product Information
Product Overview
The Startech 201UE-USBC-DOCK converts a USB-C laptop into a comprehensive dual monitor workstation, all through a single USB-C port. Offering two DisplayPort outputs with resolutions up to 4K @60Hz, you can enjoy high-performance visuals with no software compression thanks to native MST support. Designed for zero-touch rollouts, the dock is plug & play on Windows systems with no software or drivers to install (dock is not compatible with macOS or ChromeOS systems). Perfect for expanding the functionality of ultra slim devices, the station also provides high speed USB and Gigabit LAN ports for essential connectivity options.
- Provides 2x DisplayPort, 4x USB-A, 2x USB-C and RJ45 connections
- DisplayPort outputs support resolutions up to 4K @60Hz over USB-C (via MST compatibility)
- Flexible connectivity with 4x 5Gb/s USB-A and 2x 10Gb/s USB-C ports for modern and legacy peripherals
- 15W Power Delivery with front facing USB-C charging port
- 100W Charging for host device
- Gigabit wired Ethernet connection with PXE & Full Duplex support
- Versatile security options with Kensington K-Slot, Nano and Noble Wedge slots
- Plug & play with driverless deployment on Windows systems and suitable for large scale, zero-touch rollout
- Supports Windows 10/11 and Ubuntu 24.04+ (not compatible with macOS or ChromeOS)
- Dimensions (HxWxD): 27x190x79mm
- 3 Years manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Docking station, AC adaptor (UK/EU), USB cable and user guide
Notes
Note: Host must support MST for a multi-monitor configuration. Qualcomm Snapdragon-based hosts are limited to dual 2560x1440 @60Hz video.
Technical Specifications
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
