
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.840 ($79.024) |
Product Information
Product Overview
1P1FFCN-USB-SERIAL is a 1ft/30cm USB to serial DCE adapter cable. Add RS-232 DCE serial communications support to a desktop or laptop computer and resolve DCE/DTE conflicts directly without the need for additional cross-wired serial cables or adapters. The 1-foot (30-centimeter) Null Modem USB Serial Adapter adds an RS-232 serial DB/DE-9 (female) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable DB-9 nuts, or install the included slotted D-Sub thumbscrews for compatibility with other serial peripheral devices or cables. The data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The adapter is compatible with Windows, macOS, ChromeOS, and Linux.
- DB9 nuts pre-installed, DB9 screws included for device/cable compatibility
- Resolve DCE/DTE conflicts without cross-wired cables/adapters
- Transmit/receive LED indicators, USB LED shows successful enumeration
- Max baud is 115.2Kbps, 128byte RX, 256byte TX FIFO, FTDI FT232R chipset
- Rugged TPE construction, level-4 ESD protection, copper shielding
- Operating temperature range from -40 to 80 DEG C
Technical Specifications
USB 2.0 Type A
-
D-Sub 9-Pin Receptacle
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
