Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1GPD3-USB-C-ETHERNET
Order Code481391401
Also Known AsGTIN UPC EAN: 0065030904759
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.740 ($63.514) |
Price for:Each
Minimum: 1
Multiple: 1
$57.74 ($63.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1GPD3-USB-C-ETHERNET
Order Code481391401
Also Known AsGTIN UPC EAN: 0065030904759
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip TypeRTL8153B
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Startech 1GPD3-USB-C-ETHERNET is a simple cable-based adaptor that adds Gigabit network access to laptops, tablets and smartphones equipped with a USB-C port. The adaptor features a 100W PD passthrough port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. The convenient design enables a fast Ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals, making it ideal for devices with limited ports.
- Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
- Based on a Realtek chipset that ensures native driver support on a wide range of devices
- Wake-on-LAN (WoL), PXE Boot and 9K Jumbo Frame support
- USB-C port with 100W PD Passthrough charging support
- Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
- Compatible with Thunderbolt ports
- 2 Year manufacturer warranty
Notes
Note: VLAN tagging is currently not supported in macOS
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
152.4mm
Product Range
-
Baud Rate
-
Chip Type
RTL8153B
Cable Length - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
