Print Page
1GPD3-USB-C-ETHERNET
Adapter Cable, USB 3.0 Type-C to 1 Gigabit Ethernet Adapter, 100W PD Pass-Through
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | 1GPD3-USB-C-ETHERNETCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4813914 |
| Also Known As | GTIN UPC EAN: 0065030904759 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.300 ($72.930) |
Price for:Each
Minimum: 1
Multiple: 1
$66.30 ($72.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | 1GPD3-USB-C-ETHERNETCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4813914 |
| Also Known As | GTIN UPC EAN: 0065030904759 |
| Technical Datasheet | |
| Conversion Type | USB to Modular Converter |
| Networking Interface | RJ45 |
| Converter Connector Type | RJ45 Jack |
| Chip Type | RTL8153B |
| Cable Length - Metric | 152.4mm |
| Cable Length - Imperial | 6" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Startech 1GPD3-USB-C-ETHERNET is a simple cable-based adaptor that adds Gigabit network access to laptops, tablets and smartphones equipped with a USB-C port. The adaptor features a 100W PD passthrough port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. The convenient design enables a fast Ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals, making it ideal for devices with limited ports.
- Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
- Based on a Realtek chipset that ensures native driver support on a wide range of devices
- Wake-on-LAN (WoL), PXE Boot and 9K Jumbo Frame support
- USB-C port with 100W PD Passthrough charging support
- Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
- Compatible with Thunderbolt ports
- 2 Year manufacturer warranty
Notes
Note: VLAN tagging is currently not supported in macOS
Technical Specifications
| Conversion Type | USB to Modular Converter |
|---|---|
| Converter Connector Type | RJ45 Jack |
| Cable Length - Metric | 152.4mm |
| Product Range | - |
| Networking Interface | RJ45 |
|---|---|
| Chip Type | RTL8153B |
| Cable Length - Imperial | 6" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 1GPD3-USB-C-ETHERNET
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
