14L-PRIVACY-SCREEN
Filter, 14in Laptop Privacy Screen, Anti-Glare Privacy Filter, 51% Blue Light Reduction

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.700 ($96.470) |
Product Information
Product Overview
14L-PRIVACY-SCREEN is a 14" laptop privacy screen. This anti-glare privacy filter for widescreen (16:9) displays -laptop monitor screens. The privacy screen darkens your laptop screen from the sides while providing a clear viewing angle of 60° (+/-30°); Keep your confidential data private and prevent visual eavesdropping in public spaces or when travelling. This laptop computer privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use. The privacy shield features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain colour vibrancy; The matte side provides additional screen protection with a fingerprint-resistant coating. Ideal for open-plan office spaces, hot desks, finance & banking, healthcare, government/education and commercial applications, protect your monitor against scratches, fingerprints and dust.
- Protect sensitive visual data
- Hassle-free-free applications: privacy screen protector to bezel-less displays
- Use the slide mount tabs to install the privacy screen on notebook displays with bezels
- Horizontal orientation
- Front of monitor mounting option
- Transparent plastic material
- 2 years warranty
Contents
Privacy screen, Set of adhesive strips, Set of slide mount tabs, Wiping cloth, Quick-start guide.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
