Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No133LM-PRIVACY-SCREEN
Order Code481390601
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.370 ($98.307) |
Price for:Each
Minimum: 1
Multiple: 1
$89.37 ($98.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No133LM-PRIVACY-SCREEN
Order Code481390601
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length172mm
Width296mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
172mm
Product Range
-
Filter Material
Plastic
Width
296mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90022000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194