Print Page
Image is for illustrative purposes only. Please refer to product description.
173 total stock globally
240 more incoming. You can reserve stock now
173 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.060 ($52.866) |
Price for:Each
Minimum: 1
Multiple: 1
$48.06 ($52.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No340126
Order Code840040702
Technical Datasheet
Solder Alloy97, 3 Sn, Cu
Melting Temperature230°C
Density7.5g/mm³
Weight - Metric200g
Weight - Imperial7.055oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
340126 is a solder bar for dip, wave and selective soldering.
- Solder alloy: 97, 3 Sn, Cu
- 230°C melting temperature
- 7.5g/mm³ density
Technical Specifications
Solder Alloy
97, 3 Sn, Cu
Density
7.5g/mm³
Weight - Imperial
7.055oz
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
230°C
Weight - Metric
200g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:80030000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25