Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No28-590Copy
Manufacturer Standard Lead Time5 weeks
Order Code135370901
Your Part Number
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.850 ($4.235) |
Price for:Each
Minimum: 1
Multiple: 1
$3.85 ($4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No28-590Copy
Manufacturer Standard Lead Time5 weeks
Order Code135370901
Technical Datasheet
Knife TypeScraper
Length215.9mm
Blade Width60mm
Blade Material-
Product Range-
Product Overview
28-590 is a 170mm window scraper ideal for removing excess paint/glue/stickers from windows.
- Strong yellow plastic handle for long life
- Supplied with 1 heavy duty blade
Technical Specifications
Knife Type
Scraper
Blade Width
60mm
Product Range
-
Length
215.9mm
Blade Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
