Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-418Copy
Manufacturer Standard Lead Time5 weeks
Order Code135369401
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.790 ($19.569) |
Price for:Each
Minimum: 1
Multiple: 1
$17.79 ($19.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No10-418Copy
Manufacturer Standard Lead Time5 weeks
Order Code135369401
Technical Datasheet
Knife TypeSnap Off
Blade MaterialStainless Steel
Blade Length165mm
Blade Width18mm
Product Range-
Product Overview
The 10-418 is a 165mm DynaGrip Knife with a stainless steel barrel and grey soft touch polypropylene grip. Screw clamp locking device ensures security of blade. Blade snapper incorporated in end cap.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
165mm
Product Range
-
Blade Material
Stainless Steel
Blade Width
18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:82119300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
