Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-151Copy
Manufacturer Standard Lead Time5 weeks
Order Code61006901
Your Part Number
261 total stock globally
Need more?
261 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.340 ($5.874) |
Price for:Each
Minimum: 1
Multiple: 1
$5.34 ($5.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No10-151Copy
Manufacturer Standard Lead Time5 weeks
Order Code61006901
Technical Datasheet
Knife TypeSnap Off
Blade Material-
Blade Length160mm
Blade Width18mm
Product Range-
Product Overview
The 10-151 is a 160mm Snap-off Knife Blade with impact-resistant ABS plastic body. Secure multi-position slide button.
- 18mm Blade
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
160mm
Product Range
-
Blade Material
-
Blade Width
18mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
