Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-83-069
Order Code169666802
Also Known AsGTIN UPC EAN: 3253561830693
Your Part Number
Technical Datasheet
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.285 ($60.8135) |
Price for:Each
Minimum: 1
Multiple: 1
$55.28 ($60.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Large C Clamp Ball jointed vice suitable for use in traditional vice applications, assembly works, arts & crafts, electronics and model building.
- 3" Jaw opening holds a wide range of items
- Multiple position for convenience and easier access
- Removable rubber jaw covers wide range of applications for protecting delicate finishes
- Patented ball joint allows you to rotate your project a full 360 degrees and lock it at any angle
- Lightweight and very strong
Applications
Consumer Electronics, Building Automation, Hobby & Education, Industrial, Maintenance & Repair
Technical Specifications
Jaw Width
75mm
Product Range
-
Jaw Opening Max
75mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1-83-069
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6