Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2034Copy
Manufacturer Standard Lead Time8 weeks
Order Code107947201
Product RangeKSK-1C90U Series
Your Part Number
2,136 total stock globally
Need more?
2,136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.000 ($3.300) |
Price for:Each
Minimum: 1
Multiple: 1
$3.00 ($3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2034Copy
Manufacturer Standard Lead Time8 weeks
Order Code107947201
Product RangeKSK-1C90U Series
Technical Datasheet
Product RangeKSK-1C90U Series
Contact ConfigurationSPDT
Switch Mounting-
Contact Current Max1A
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.25ohm
Operate AT Min20AT
Operate AT Max34AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1C90U-2034 is a single-pole double-throw (SPDT) miniature changeover Reed Switch feature glass length of 14.0mm and diameter of 2.54mm.
- 10⁹Ω at 100V Insulation resistance
- UL approval
Applications
Automotive, Test & Measurement, Safety
Technical Specifications
Product Range
KSK-1C90U Series
Switch Mounting
-
Switching Voltage Max
175V
Contact Resistance Max
0.25ohm
Operate AT Max
34AT
Contact Configuration
SPDT
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
20AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
