Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoLLC210D324-004Copy
Manufacturer Standard Lead Time25 weeks
Order Code4834129
Product RangeOptomax LLC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.680 ($84.348) |
| 5+ | $71.480 ($78.628) |
| 10+ | $71.190 ($78.309) |
Price for:Each
Minimum: 1
Multiple: 1
$76.68 ($84.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoLLC210D324-004Copy
Manufacturer Standard Lead Time25 weeks
Order Code4834129
Product RangeOptomax LLC Series
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeOil, Water
Process Connection TypeM12 x 1
Operating Pressure Max290psi
Housing MaterialPolysulfone
Switch OutputPNP
Electrical ConnectionFlying Leads
Supply Voltage Min0
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOptomax LLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LLC210D324-004 is an Optomax industrial series, liquid level switch that can detect almost any liquid type of oil or water based. Suitable for valve/pump control, leak detection, tank level control; fill/empty, overfill protection and sump level switching applications.
- Polysulfone housing material
- Type 2 M12x1 housing type
- Operating temperature range from -40°C to +125°C
- Low in air output (Vout = 0V + 0.7V max)
- Supply voltage range from 8 to 30V DC
- P- type output
- 20AWG 0.2mm flying leads termination
- Protected against damage from transient and reverse polarity voltages
- Direct load driven design
- Intelligent switching
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
M12 x 1
Housing Material
Polysulfone
Electrical Connection
Flying Leads
Supply Voltage Max
30VDC
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water
Operating Pressure Max
290psi
Switch Output
PNP
Supply Voltage Min
0
Operating Temperature Min
-40°C
Product Range
Optomax LLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
