Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSSI SCHAEFER
Manufacturer Part NoEF4120PPLCopy
Manufacturer Standard Lead Time5 weeks
Order Code184490401
Your Part Number
121 total stock globally
5 more incoming. You can reserve stock now
121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.600 ($40.260) |
Price for:Each
Minimum: 1
Multiple: 1
$36.60 ($40.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF4120PPLCopy
Manufacturer Standard Lead Time5 weeks
Order Code184490401
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4.72"
External Height - Metric120mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial15.74"
External Depth - Metric400mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EF4120PPL is a black Tote Box made of polypropylene resistant to most oils, acids and alkalis, noise absorbent on conveyors withstands temperatures between -20 and 100°C. Strong rugged container is a must for heavy loads within an automated small parts operation. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER. Sturdy stacking rims ensure that the container can be securely stacked with a stacking load of up to 600kg independent of the area of use.
- Robust and stable design
- Smooth internal walls for easy cleaning
- Optimal ribbing for secure storage and transport
- Compatible with all Euro containers
- 10.8L Capacity
Applications
Industrial
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
120mm
External Width - Metric
300mm
External Depth - Metric
400mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
4.72"
External Width - Imperial
11.81"
External Depth - Imperial
15.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
