Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The 227-525 is a black Cable Gland with lock nut made of polycarbonate. It is suitable for use with zone 1 and 21 ATEX junction boxes.
- IP65 Protection
Applications
Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
8mm
Cable Gland Material
-
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
