Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Order Code2473564
Product RangeSouriau Trim Trio UTS
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.310 ($68.541) |
| 5+ | $57.640 ($63.404) |
| 10+ | $52.960 ($58.256) |
| 25+ | $49.640 ($54.604) |
| 50+ | $47.280 ($52.008) |
| 100+ | $45.030 ($49.533) |
Price for:Each
Minimum: 1
Multiple: 1
$62.31 ($68.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Order Code2473564
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Fibre Optic Connector TypeMTP, MPO
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Fibre Optic Connector Polish Type-
Product RangeSouriau Trim Trio UTS
Product Overview
UTS6JC18MPN is an UTS series plug connector with a cable gland backshell. It is a plastic waterproof IP68/69k connector.
- Resistant against acid bath, oil, mineral oil, basic bath, gasoline
- UV resistant, no degradation after 5 years of exposure in natural environment
- Complies with CSA-C22.2 No.182.3, UL 1977, IEC 61984
- 112mm product length/depth, 41.3mm product height/width
- Straight backshell angle, sealing gland backshell type
- 1/3 bayonet coupling type
- Polyamide insert, plastic shell material
- Operating temperature range from -40°C to 105°C
Technical Specifications
Fibre Optic Connector Type
MTP, MPO
Fibre Diameter
-
Fibre Optic Connector Polish Type
-
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
Product Range
Souriau Trim Trio UTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048