Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14AC
Order Code10558201
Product RangeSouriau Trim Trio UTG
Your Part Number
Technical Datasheet
4,508 total stock globally
2,300 more incoming. You can reserve stock now
4508 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.140 ($10.054) |
Price for:Each
Minimum: 1
Multiple: 1
$9.14 ($10.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14AC
Order Code10558201
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size14
Cable Diameter Max13.8mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTG14AC is a plastic Cable Clamp with strain relief, size-14 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Plastic
For Use With
Circular Connectors
Cable Diameter Max
13.8mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019