Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10ACCopy
Manufacturer Standard Lead Time15 weeks
Order Code10557902
Product RangeSouriau Trim Trio UTG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.900 ($8.690) |
Price for:Each
Minimum: 1
Multiple: 1
$7.90 ($8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10ACCopy
Manufacturer Standard Lead Time15 weeks
Order Code10557902
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
Product Overview
The UTG10AC is a plastic Cable Clamp with strain relief, size-10 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
8.7mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
