Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | RC16M23KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 365205101 |
| Product Range | Souriau Trim Trio |
| Your Part Number | |
| Technical Datasheet |
133,278 total stock globally
40,000 more incoming. You can reserve stock now
133,278 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.420 ($1.562) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | RC16M23KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 365205101 |
| Product Range | Souriau Trim Trio |
| Technical Datasheet | |
| Product Range | Souriau Trim Trio |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | TRIM TRIO Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (17-Jan-2023) |
Product Overview
RC16M23K is a RC female machined crimp contact. A unique contact technology for a wide range of railway connectors.
- Qualified for railway applications, machined crimp contact
- Low contact resistance, gold plated
- Good contact retention, locking spring
- Suitable for automatic crimping, available on plastic carrier
- High conductive copper alloy contact body
- Min. 0.4μm gold all over, over nickel plating
- 15A maximum according to NFF61030 current per contact
- ≤ 3Mohm contact resistance
- 0.0625’’ (1.6mm) diameter contact
- 110N minimum contact retention in body
Technical Specifications
| Product Range | Souriau Trim Trio |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | TRIM TRIO Series Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
