Print Page
Image is for illustrative purposes only. Please refer to product description.

11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.000 ($15.400) |
Price for:Each
Minimum: 1
Multiple: 1
$14.00 ($15.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOUNDLAB
Manufacturer Part NoG032ECopy
Order Code887640
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Jacket ColourGreen
Product Range-
Product Overview
The G032E is a 6m audio/video Cable Assembly with 6.35mm mono jack plug to 6.35mm mono jack plug connection. It offers brightly coloured NEON guitar lead, double screened noiseless oxygen free copper cable and nickel-plated brass plugs.
- Shrink sleeve cable strain relief
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Jacket Colour
Green
Connector Type B
6.35mm (1/4") Mono Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
