Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302976
Order Code4865930
Also Known AsGTIN UPC EAN: 7640166328308
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.200 ($167.420) |
| 5+ | $145.910 ($160.501) |
| 10+ | $140.760 ($154.836) |
| 25+ | $133.800 ($147.180) |
| 50+ | $131.130 ($144.243) |
| 100+ | $128.450 ($141.295) |
Price for:Each
Minimum: 1
Multiple: 1
$152.20 ($167.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302976
Order Code4865930
Also Known AsGTIN UPC EAN: 7640166328308
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max65W
Output Voltage - Output 120V
Output Current - Output 13.25A
Output Voltage - Output 25V
Output Current - Output 21.5A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 250V AC
Product Range-
Plug TypeAU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
SVHCNo SVHC (25-Jun-2025)
Product Overview
With the World Adaptor MUV USB AC65PD from SKROSS travellers from all over the world can charge a USB-C device as well as a regular USB device while connecting one unearthed 2-pole device simultaneously. With 1x USB-C and 1x USB-A output, it is super powerful and ideal for charging all your USB devices worldwide such as a laptop, smartphone, tablet, power bank, camera, smart watch, or e-book reader. The travel adaptor can be used in more than 220 destinations worldwide. Cable included (1.6m) for high speed charging.
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100–250V, 50/60 Hz
- Max. load: 2.5A
- Power rating: 100V, 250W/250V, 625W
- Replaceable fuse: T 2.5A
- 1x USB-A port: 5V/max. 1.5A, (max. 7.5W)
- 1x USB-C port 5-20V/max. 3.25A, (max. 65W PD)
- Double-port output (A + C): 5V/max. 1A (max. 5W) + 5-20V/max. 3A (max. 60W)
- Average active efficiency: 90%
- Efficiency at low load (10%): 82.3%
- No-load power consumption: 0.09W
- Does not convert voltage
- Euro type C, UK type G, Euro type E, Euro type F, US type A and B, IT type L, BRA type N, AUS type I, SUI Type J mains plugs
- UK type G, Euro type C, US type A and AUS type I sockets
- Suitable for use with class 2, double insulated equipment with no earthing requirement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
3.25A
Output Current - Output 2
1.5A
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
5V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23