Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG300A058L13
Order Code291623301
Product RangeASM Series
Technical Datasheet
33 total stock globally
10 more incoming. You can reserve stock now
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.140 ($79.354) |
Price for:Each
Minimum: 1
Multiple: 1
$72.14 ($79.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG300A058L13
Order Code291623301
Product RangeASM Series
Technical Datasheet
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial9.8ft
Connector Type ATNC Plug
Cable Length - Metric3m
Connector Type BSMA Straight Plug
Jacket Colour-
Product RangeASM Series
Technical Specifications
Coaxial Cable Type
RG58
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Jacket Colour
-
Impedance
50ohm
Connector Type A
TNC Plug
Connector Type B
SMA Straight Plug
Product Range
ASM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131995