Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.260 ($120.186) |
| 5+ | $99.890 ($109.879) |
| 10+ | $95.000 ($104.500) |
Price for:Each
Minimum: 1
Multiple: 1
$109.26 ($120.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMR1500N058L13Copy
Order Code5136171
Technical Datasheet
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
49.2ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
N Type Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
15m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
