Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMQM500QM058L11
Order Code4824770
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.850 ($82.335) |
| 5+ | $68.570 ($75.427) |
| 10+ | $62.260 ($68.486) |
| 50+ | $60.610 ($66.671) |
| 100+ | $56.080 ($61.688) |
Price for:Each
Minimum: 1
Multiple: 1
$74.85 ($82.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ASMQM500QM058L11 is a 5m low loss SLL200 coaxial cable assembly fitted with QMA male straight connectors at both ends. Designed for high performance RF applications, it supports frequencies from DC to 6GHz, making it ideal for cellular routers, IoT devices, lab testing, wireless communications, and modular RF systems. Built with a robust multi layer shielded construction, the SLL200 cable ensures excellent screening effectiveness, low attenuation, and stable 50Ω impedance. The assembly is fully RoHS and REACH compliant and suitable for use in harsh environments with an operating range from 40°C to +90°C.
- 5m QMA male straight to QMA male straight RF cable assembly
- Suitable for cellular routers, IoT devices, lab setups, and RF test equipment
- Quick lock QMA connectors for fast, secure mating
- Robust construction for reliable long term RF performance
- Low loss SLL200 coaxial cable construction
- Impedance: 50Ω ±3Ω for stable RF performance
- Suggested working frequency range: DC to 6GHz
- High screening effectiveness: <gt/>90 dB
- Return loss: <gt/>20 dB for signal integrity
- Low attenuation across frequency bands (e.g., 0.58 dB/m @ 30MHz, 3.26dB/m @ 900MHz)
- Velocity of propagation: 80.3%
- Spark test rated to 3kV
- Voltage withstand: 1kV
- Inner conductor: 1.12mm bare copper
- Insulation: FEP, 2.95 mm diameter
- Primary shield: bonded aluminium foil (90% coverage)
- Secondary shield: tinned copper wire braid (90% coverage)
- Jacket: black PE, 4.95 mm diameter
- Operating temperature range: 40°C to +85°C
- Storage temperature range: 40°C to +85°C
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
SLL200
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
5m
Connector Type A
QMA-Male
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001