Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.410 ($74.151) |
| 5+ | $61.750 ($67.925) |
| 10+ | $56.070 ($61.677) |
| 50+ | $54.590 ($60.049) |
| 100+ | $50.500 ($55.550) |
Product Information
Product Overview
The ASMQM150A058L11 is a 5m low loss SLL200 coaxial cable assembly fitted with a QMA male straight connector at one end and an SMA male straight connector at the other. Designed for high performance RF applications, it supports frequencies from DC to 6GHz, making it ideal for cellular routers, IoT devices, lab testing, wireless communications, and modular RF systems. Built with a robust multi layer shielded construction, the SLL200 cable delivers excellent screening effectiveness, low attenuation, and a stable 50Ω impedance. The assembly is also fully RoHS and REACH compliant, and is suitable for harsh environments with an operating temperature range from 40°C to +90°C.
- 5m QMA male straight to SMA male straight RF cable assembly
- Suitable for cellular routers, IoT devices, lab setups, and RF test equipment
- Quick lock QMA connector for fast, secure mating; SMA male for standard RF interfaces
- Robust construction for reliable long term RF performance
- Low loss SLL200 coaxial cable construction
- Impedance: 50Ω ±3Ω for stable RF performance
- Suggested working frequency range: DC to 6GHz
- High screening effectiveness: <gt/>90 dB
- Return loss: <gt/>20 dB for signal integrity
- Low attenuation across frequency bands (e.g., 0.58 dB/m @ 30MHz, 3.26 dB/m @ 900MHz)
- Velocity of propagation: 80.3%
- Spark test rated to 3kV
- Voltage withstand: 1kV
- Inner conductor: 1.12mm bare copper
- Insulation: FEP, 2.95 mm diameter
- Primary shield: bonded aluminium foil (90% coverage)
- Secondary shield: tinned copper wire braid (90% coverage)
- Jacket: black PE, 4.95 mm diameter
- Operating temperature range: −40°C to +85°C
- Storage temperature range: −40°C to +85°C
Technical Specifications
16.4ft
SLL200
SMA Straight Plug
Black
No SVHC (25-Jun-2025)
5m
QMA-Male
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate