Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA500B058L13
Order Code266685002
Product RangeASM Series
Your Part Number
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.030 ($71.533) |
Price for:Each
Minimum: 1
Multiple: 1
$65.03 ($71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA500B058L13
Order Code266685002
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG58
Impedance50ohm
Jacket ColourBlack
Product RangeASM Series
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
- RG58 replacement
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG58
Jacket Colour
Black
Cable Length - Metric
5m
Impedance
50ohm
Product Range
ASM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185