Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA1500A058L13Copy
Order Code5136159
Product RangeSiretta - ASMAxxxxA058L13 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.060 ($108.966) |
| 5+ | $90.570 ($99.627) |
| 10+ | $86.130 ($94.743) |
Price for:Each
Minimum: 1
Multiple: 1
$99.06 ($108.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA1500A058L13Copy
Order Code5136159
Product RangeSiretta - ASMAxxxxA058L13 Series
Technical Datasheet
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeSiretta - ASMAxxxxA058L13 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMA1500A058L13 is a high performance low-loss RF cable assembly featuring precision SMA male connectors on both ends and a 15m SLL200 low-loss coaxial cable. Designed for reliable RF signal transmission, it supports frequencies from DC to 6GHz with low attenuation, excellent screening effectiveness and dependable signal integrity. Ideal for cellular modules, WiFi and Bluetooth devices, drones and robotics, medical devices, wearable technology and other wireless communication applications.
- Precision SMA plug to SMA plug cable assembly
- Suitable for cellular modules, WiFi, Bluetooth, drones, robotics, medical and wearable devices
- 15m SLL200 low-loss coaxial cable
- Supports frequencies from DC to 6GHz
- 50Ω impedance for RF and wireless communication applications
- SMA plug connectors at both ends for secure RF connections
- Excellent screening effectiveness greater than 90dB
- Low-loss SLL200 cable helps maintain signal performance over longer runs
- Operating temperature range of -40°C to +90°C
Technical Specifications
Cable Length - Imperial
49.2ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
15m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Siretta - ASMAxxxxA058L13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
