Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.965 ($42.8615) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$38.96 ($42.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134295
Order Code844882502
Current Rating-
Jaw Opening Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1 red, 1 black modular fused croc clip fitted with a 500mA / 1000V / 50kA fuse
- Incorporates a 4mm socket to the rear
- Jaw opening of 24mm
- IEC1010 (BS EN 61010) rating 1000V Cat III
Technical Specifications
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Jaw Opening Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018