Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoAG9905-MTBCopy
Manufacturer Standard Lead Time20 weeks
Order Code447271501
Your Part Number
484 total stock globally
500 more incoming. You can reserve stock now
484 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.330 ($12.463) |
Price for:Each
Minimum: 1
Multiple: 1
$11.33 ($12.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG9905-MTBCopy
Manufacturer Standard Lead Time20 weeks
Order Code447271501
Technical Datasheet
Product Overview
AG9905-MTB is a smallest Ag9900 Power-over-Ethernet (PoE) module in the world designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af PoE standard. The DC/DC converter operates over a wide input voltage range and provides a regulated output. The DC/DC converter also has built-in short-circuit output protection.
- Input voltage range from 36V to 57V
- 1500V isolated DC/DC converter
- SMT (14x21x8mm) package
- Industrial temperature range
- 5V nominal output voltage
- 9W output power at 70˚C, 6W output power at 85˚C
- Minimal external components required
- Over temperature protection
- Adjustable output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
