Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG6120
Order Code447269802
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.710 ($17.281) |
Price for:Each
Minimum: 1
Multiple: 1
$15.71 ($17.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AG6120 is a single channel power sourcing equipment (PSE) module designed for use in Power over Ethernet (PoE) applications for a wide range of power levels from 15.4W (IEEE802.3af) up to 75W proprietary power levels. The Ag6120 is aimed at a wide range of applications requiring PSE functionality such as CCTV DVR, home networking and industrial Ethernet. Ag6120 is a self-contained module, requiring just a few external components to provide simple and cost effective power source for a wide range of Powered Devices (PD).
- Compliant with IEEE802.3bt, IEEE802.3af and IEEE802.3at specifications
- Low cost
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Small SIL package size - 53mm (L) x 14mm (H)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001