
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | WT12-A-AICopy |
| Order Code | 1656896 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | WT12-A-AICopy |
| Order Code | 1656896 |
| Technical Datasheet | |
| Bluetooth Class | Class 2 |
| Product Range | - |
Product Overview
WT12 is a next-generation, class 2, Bluetooth 2.1 + EDR module. It introduces three times faster data rates compared to the existing Bluetooth 1.2 modules even with a lower power consumption. WT12 is a highly integrated and sophisticated Bluetooth module, containing all the necessary elements from Bluetooth radio antenna to a fully implemented protocol stack. Therefore WT12 provides an ideal solution for developers who want to integrate Bluetooth wireless technology into their designs with limited knowledge of Bluetooth and RF technologies. WT12 module combined with Bluegiga's complete development, testing and verification services and excellent developer support, OEMs and designers ensure that their products reach the market rapidly and cost-efficiently in relation to time and resources. Bluegiga has extensive in-house knowledge of both software and hardware offering customers a single point of contact to all Bluetooth related issues.
- Bluetooth Class 2
- Enhanced Data Rates (EDR) with data throughput up to 2-3Mbps
- Support for Adaptive Frequency Hopping (AFH) and 802.11 co-existence
- UART with bypass mode
- 8Mb of flash memory
- Supported Bluetooth profiles: SPP, HFP, HFP-AG, OBEX OPP and DUN, + HCI
- Support for on-board applications
- Industrial temperature range from -40°C to +85°C
- Based on CSR BC04 chipset
- Pin-to-pin compatible with Bluegiga WT11 module
Applications
Portable Devices, Industrial, Consumer Electronics, Wireless, Communications & Networking, Medical, Audio, Automotive
Technical Specifications
| Bluetooth Class | Class 2 |
|---|
| Product Range | - |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A002.a.1.a |
| EU ECCN: | 5A002.a.1.a |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |