Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4305ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2945598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.090 ($78.199) |
Price for:Each
Minimum: 1
Multiple: 1
$71.09 ($78.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4305ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2945598
Technical Datasheet
Product Overview
MGM13S12 Mighty Gecko Module +18dBM radio board. It is available to evaluate the functionality and performance of the high-power variant (up to +18dbm) of the MGM13S12 Mighty Gecko Module. Mounted over the mainboard that comes with the Mighty Gecko Starter Kit, the SLWRB4305E can be accessed and programmed via Simplicity Studio to develop, test and debug Zigbee, Thread, Bluetooth 5 LE or dynamic multiprotocol (Zigbee + Bluetooth 5 LE) applications.
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
- User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
- Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01