Print Page
SIWG917Y110LGNXA
WiFi & Bluetooth Module, WiFi 6/Bluetooth LE 5.4, 2.4 GHz, 3V to 3.63 V, -40 to 85°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SIWG917Y110LGNXACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5108336 |
| Product Range | SiWG917 Series |
| Your Part Number | |
| Technical Datasheet |
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.400 ($23.540) |
| 5+ | $19.340 ($21.274) |
| 10+ | $17.280 ($19.008) |
| 50+ | $16.570 ($18.227) |
| 100+ | $15.860 ($17.446) |
| 250+ | $14.860 ($16.346) |
Price for:Each
Minimum: 1
Multiple: 1
$21.40 ($23.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SIWG917Y110LGNXACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5108336 |
| Product Range | SiWG917 Series |
| Technical Datasheet | |
| Operating Temperature Range | -40°C to +85°C |
| Protocol 3 | - |
| Protocol 4 | - |
| Supply Voltage Range | 3V to 3.63V |
| Product Range | SiWG917 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Operating Temperature Range | -40°C to +85°C |
|---|---|
| Protocol 4 | - |
| Product Range | SiWG917 Series |
| Protocol 3 | - |
|---|---|
| Supply Voltage Range | 3V to 3.63V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |