Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-00-IV
Order Code277515902
Product RangeSi7210 Series
Your Part Number
Technical Datasheet
2,325 total stock globally
Need more?
2325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-00-IV
Order Code277515902
Product RangeSi7210 Series
Technical Datasheet
Sensor Type-
Hall Effect TypeMagnetic Position Sensor
No. of Pins5Pins
Sensor Case StyleSOT-23
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi7210 Series
Automotive Qualification StandardAEC-Q100
Technical Specifications
Sensor Type
-
No. of Pins
5Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Product Range
Si7210 Series
MSL
MSL 2 - 1 year
Hall Effect Type
Magnetic Position Sensor
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033