Print Page
Image is for illustrative purposes only. Please refer to product description.
1,622 total stock globally
Need more?
1622 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.230 ($9.053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.23 ($9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4362-C2A-GMR
Order Code338705101
Technical Datasheet
RF Primary FunctionReceiver
Supply Voltage Min1.8V
Data Rate1Mbps
Supply Voltage Max3.8V
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-129dBm
Product Range-
Technical Specifications
RF Primary Function
Receiver
Data Rate
1Mbps
IC Case / Package
QFN
RF IC Case Style
QFN
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Sensitivity dBm
-129dBm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025