Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.310 ($50.941) |
Price for:Each
Minimum: 1
Multiple: 1
$46.31 ($50.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI-DA001ACopy
Order Code3958463
Technical Datasheet
Accessory TypeCable Assemblies with Signal Hooks
For Use WithPro Kit Mainboard
Product Range-
Product Overview
The pro kit mainboard accessories allow using the Pro Kit Mainboard as a stand-alone debug adapter with custom hardware. It includes a mini-simplicity 10-pin flat cable which provides AEM (energy monitoring), SWD interface, VCOM (UART bridge) and PTI (Packet Trace Interface). Additionally it also includes the necessary wire harness and hooks for the on-board logic analyser.
- Accessories to use pro kit mainboard as a stand-alone debug adapter with custom hardware
- Includes a mini-simplicity 10-pin flat cable which provides AEM, SWD interface, VCOM (UART) and PTI
- Includes wire harness and hooks for on-board logic analyser
Contents
1 x mini-simplicity 10-pin flat cable, 1 x 4-wire harness (for logic analyser signals), 1 x 2-wire harness (for power and ground), 6 x signal hooks.
Technical Specifications
Accessory Type
Cable Assemblies with Signal Hooks
Product Range
-
For Use With
Pro Kit Mainboard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001