MGM270SC22SNA4
Bluetooth & Zigbee Module, Bluetooth LE 6.0, Zigbee PRO, 2.402 to 2.48GHz, 1.8 to 3.8V, -40 to 105°C

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | MGM270SC22SNA4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4839854 |
| Product Range | MGM270S Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.380 ($12.518) |
| 5+ | $10.440 ($11.484) |
| 10+ | $9.490 ($10.439) |
| 50+ | $9.020 ($9.922) |
| 100+ | $8.540 ($9.394) |
| 250+ | $7.910 ($8.701) |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | MGM270SC22SNA4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4839854 |
| Product Range | MGM270S Series |
| Technical Datasheet | |
| Operating Temperature Range | -40°C to +105°C |
| Protocol 3 | IEEE 802.15.4 |
| Protocol 4 | - |
| Supply Voltage Range | 1.8V to 3.8V |
| Product Range | MGM270S Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MGM270SC22SNA4 is a MGM270S wireless Gecko module. It is a secure, high-performance wireless module optimized for the needs of battery and line-powered IoT devices operating in the 2.4GHz band. The MGM270S is a complete System in Package solution offered with robust and fully upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. Applications include home end devices, mesh networking, fleet/asset monitoring, industrial automation, access control, and power tools.
- 32-bit ARM® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of flash and 64kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with 6.5dBm (2.4GHz) TX power
- Secure boot with root of Trust and Secure Loader (RTSL)
- DC-DC supporting buck (1.8 to 3.8V)
- Operating temperature range from -40 to +105°C
- UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea) regulatory certification
- 48-pin SiP package
- Die temperature sensor with +/-1.5°C accuracy after single point calibration
Technical Specifications
| Operating Temperature Range | -40°C to +105°C |
|---|---|
| Protocol 4 | - |
| Product Range | MGM270S Series |
| Protocol 3 | IEEE 802.15.4 |
|---|---|
| Supply Voltage Range | 1.8V to 3.8V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |