MGM260PB22VNA5
Zigbee Module, MGM260P, 2 Mbps, I2C/I2S/SPI/UART/USART, IEEE 802.15.4/Thread/BLE 5.4, Built In Ant

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | MGM260PB22VNA5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 466849501 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.530 ($13.783) |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | MGM260PB22VNA5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 466849501 |
| Technical Datasheet |
Product Overview
MGM260PB22VNA5 is a MGM260P multiprotocol wireless module. It is a secure, high-performance wireless module optimized for the requirements of battery and line-powered IoT devices for 2.4GHz mesh networks. Built on the powerful Series 2 EFR32MG26 SoC, the module enables 802.15.4 (Zigbee®, OpenThread®) and BLE connectivity, delivering exceptional RF performance and energy efficiency, an AI/ML hardware accelerator, industry-leading Secure Vault® technology, and a comprehensive range of features that address the evolving needs of IoT applications. The MGM260P is a complete solution offered with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. The MGM260P is targeted for smart home devices, lighting, gateways and digital assistants, building automation and security and AI/ML.
- Multiprotocol connectivity (802.15.4 and Bluetooth Low Energy 5.4)
- Built-in antenna
- TX output power of +10dBm
- 802.15.4 RX sensitivity of -105.8dBm
- Bluetooth low energy 1Mbps RX sensitivity of -98.2dBm
- 32bit ARM® Cortex®-M33 core at 80MHz
- 3200/512kB of flash/RAM memory
- Rich set of analogue and digital peripherals, 32 GPIO pins
- Operating temperature range from -40°C to 125°C
- 12.9mm x 15.0mm size
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |